This high-performance female PCB connector, with SKU ECM15DKDT, offers exceptional durability and reliability for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, it ensures optimal conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 950 VAC, this connector is suitable for high-power transmission. Its 30 gold-plated contact positions, arranged in two rows with a pitch of 3.96mm, guarantee secure and efficient connections. The cantilever contact type and straight orientation facilitate easy mating. Designed for through-hole mounting, it boasts a tail length of 4.06mm and termination plating of matte tin, ensuring secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With dimensions of 15.49mm (H) x 9.4mm (W) x 9.4mm (D), it is compact yet robust. Perfect for board-to-board and card edge applications, the ECM15DKDT is a top choice for engineers seeking high-reliability connectors.