ECM15DKEH

Heilind Number:SULECM15DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKEH

Detailed Description

ECM15DKEH features a robust design, with PBT housing and Phosphor Bronze contacts ensuring durability and reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage, it guarantees efficient power transmission. Its female gender, right-angle orientation, and clearance hole mount type offer versatility in PCB connectivity. The gold-plated contacts provide excellent conductivity, while the matte tin termination ensures secure attachment. Boasting a cantilever contact type and 30 positions across 2 rows, it facilitates high-density interconnections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact size of 9.4mm width and 13.97mm height, it is suitable for space-constrained setups. Overall, the ECM15DKEH is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and reliability.