ECM15DKEI

Heilind Number:SULECM15DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKEI

Detailed Description

Introducing the ECM15DKEI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures longevity and stable conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The female gender, two rows, and threaded mount type offer secure and efficient connectivity. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees optimal signal transmission. The right-angle orientation and 30 positions make it versatile for various PCB configurations. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, allows for space-saving installation. Its matte tin termination plating ensures robust solder connections. Ideal for use in aerospace, defense, and industrial electronics, the ECM15DKEI is a reliable solution for critical connectivity needs.