ECM15DKEN

Heilind Number:SULECM15DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKEN

Detailed Description

The ECM15DKEN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of 30 female contact positions with a 3.96mm pitch, this connector ensures secure connectivity. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for various power and signal applications. The cantilever contact type and right-angle orientation offer convenient installation and space-saving design. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. Its termination method, thru-hole, and termination plating with matte tin further enhance its reliability. The compact dimensions of 13.97mm height and 9.4mm width make it suitable for compact PCB layouts. Perfect for high-reliability applications, the ECM15DKEN is a top choice for engineers seeking quality and performance in their designs.