ECM15DKET

Heilind Number:SULECM15DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKET
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKET

Detailed Description

Introducing the ECM15DKET, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional conductivity with a current rating of 3A and a maximum voltage of 950VAC. Its two rows of cantilever contacts, plated with gold for optimal signal integrity, ensure secure mating in high-vibration environments. With a pitch of 3.96mm and right-angle orientation, it enables space-efficient PCB layout. The threaded mount and thru-hole termination method provide sturdy attachment, while the matte tin plating enhances solderability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. With 30 positions and a compact design, the ECM15DKET offers seamless connectivity in mission-critical systems. Trust in its performance and reliability for your next project.