| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DKJD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECM15DKJD |
ECM15DKJD
| Heilind Number: | SULECM15DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Connector, featuring two rows for efficient connectivity in your electronic projects. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its gold-plated phosphor bronze contacts guarantee optimal conductivity, while the cantilever contact type and right-angle orientation offer convenience in assembly. With 30 positions and a clearance hole mount type, it suits various PCB applications. The connector, with a pitch of 3.96mm, operates flawlessly in temperatures ranging from -65 to 125°C. Its 12.7mm tail length and compact dimensions make it ideal for space-constrained designs. Trust in the ECM15DKJD for high-quality board-to-board and card edge connections.

