| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DKJH |
ECM15DKJH
| Heilind Number: | SULECM15DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM15DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 inches), this female connector features two rows of 30 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at an impressive 950VAC and 3A, it offers secure power and data connectivity. The clearance hole mount type and thru-hole termination method make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and tail length of 12.7mm (.5 inches) provide flexibility in PCB layouts. Trust the ECM15DKJH for superior performance in your electronic designs.

