ECM15DKJI

Heilind Number:SULECM15DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKJI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKJI

Detailed Description

Introducing the ECM15DKJI Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows of durable PBT and Phosphor Bronze construction, ensuring reliable power delivery at an amperage of 3A. With a threaded mount type and thru-hole termination method, installation is convenient and secure. The gold-plated contact material guarantees excellent conductivity, even at high voltages of up to 950 VAC, while the cantilever contact type and right-angle orientation optimize space efficiency. With 30 positions and a pitch of 3.96mm, this connector offers versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM15DKJI for dependable performance in your PCB projects.