ECM15DKJN

Heilind Number:SULECM15DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKJN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKJN

Detailed Description

The ECM15DKJN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures durability and reliable connectivity. The female connector has two rows with 30 positions, allowing for versatile and secure connections. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of environments. Featuring a right-angle orientation and thru-hole termination method, it offers ease of installation onto PCBs. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term reliability. Perfect for industrial and commercial electronics, the ECM15DKJN is a top choice for robust and efficient board-to-board connections.