ECM15DKJT

Heilind Number:SULECM15DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKJT

Detailed Description

Introducing the ECM15DKJT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The threaded mount type and thru-hole termination method guarantee secure and easy installation. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and data-intensive systems. Operating efficiently in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. The 3.96mm pitch and right-angle orientation offer flexibility in PCB layouts. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the ECM15DKJT for robust and efficient connectivity in your electronic designs.