ECM15DKKH

Heilind Number:SULECM15DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKKH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKKH

Detailed Description

Introducing the ECM15DKKH, a high-performance board-to-board PCB connector designed for precision electrical connections. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With an amperage rating of 5A and a voltage tolerance of 950VAC, it guarantees safe and efficient power transmission. Featuring a compact design with two rows of 30 positions and a pitch of 3.96mm, it is ideal for applications requiring multiple connections in limited spaces. The contact material of Phosphor Bronze with gold plating offers excellent signal integrity, while the wire wrap termination method ensures secure and reliable contact. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With its straight orientation and clearance hole mount type, installation is quick and hassle-free. Whether for industrial machinery, telecommunications, or aerospace systems, the ECM15DKKH guarantees superior performance and longevity in every application.