ECM15DKKI

Heilind Number:SULECM15DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKKI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKKI

Detailed Description

Introducing the ECM15DKKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The 30-position, 2-row design with a pitch of 3.96mm offers versatility for various connection needs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it meets stringent industry standards. The cantilever contact type and straight orientation, along with threaded mount and wire wrap termination method, provide easy and secure installation. With an amperage rating of 5A, this connector is ideal for high-power applications. Compact in size, with a connector height of 18.29mm and width of 9.4mm, it saves valuable board space. The tail length of 19.05mm allows for efficient soldering. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECM15DKKI ensures uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.