ECM15DKKN

Heilind Number:SULECM15DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKKN

Detailed Description

The ECM15DKKN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with 30 female contacts, this connector offers a secure fit for your PCB assembly. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the demands of various applications. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Its wire wrap termination method and cantilever contact type make installation easy and maintenance-free. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and harsh environments. Its compact design, with a height of 18.29mm and width of 9.4mm, saves space on your PCB. Trust the ECM15DKKN for seamless and long-lasting board-to-board connections in your electronic projects.