ECM15DKLH

Heilind Number:SULECM15DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKLH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKLH

Detailed Description

This PBT & Phosphor Bronze female board-to-board PCB connector, with SKU ECM15DKLH, offers high-performance connectivity in electronic systems. Featuring a clearance hole mount type and wire wrap termination method, it ensures secure and reliable connections. With two rows of contacts, Cantilever contact type, and gold contact plating, it guarantees excellent conductivity and signal integrity. Operating at 5A and 950VAC, with a pitch of 3.96mm, it supports high-power and high-speed applications. With a temperature range of -65 to 125°C, it is suitable for use in various environments. The connector, with 30 positions and a tail length of 19.05mm, is compact yet efficient. Its matte tin termination plating enhances durability. Ideal for hi-rel industries, it meets stringent quality standards. Upgrade your systems with the ECM15DKLH connector for seamless and robust PCB connectivity.