ECM15DKLI

Heilind Number:SULECM15DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKLI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKLI

Detailed Description

Introducing the ECM15DKLI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 30 positions for secure connectivity. Built with durability in mind, it boasts a phosphor bronze contact material with gold plating, ensuring reliable signal transmission even in harsh environments. The cantilever contact type and threaded mount offer easy and secure installation, while the wire wrap termination method guarantees a stable connection. With an impressive voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 18.29mm (.72 inches) and a width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Trust the ECM15DKLI for seamless and efficient board-to-board connections in your projects.