ECM15DKLN

Heilind Number:SULECM15DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKLN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKLN

Detailed Description

Introducing the ECM15DKLN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the stringent requirements of industrial environments. The termination method is wire wrap, and the tail length is 19.05mm, allowing for secure and efficient installation. Operating at temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact size, with dimensions of 9.4mm in width and 18.29mm in height, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it offers excellent conductivity and corrosion resistance. Trust the ECM15DKLN for seamless connectivity in your electronic systems.