ECM15DKMD

Heilind Number:SULECM15DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKMD

Detailed Description

Introducing the ECM15DKMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 in) and offers 30 positions for efficient signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power delivery. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its cantilever contact type and wire wrap termination method provide secure and stable connections. Operating temperature ranging from -65 to 125°C, this connector is suitable for various environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and versatility. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in industrial machinery or consumer electronics, the ECM15DKMD is a dependable choice for high-speed data and power transmission.