ECM15DKMI

Heilind Number:SULECM15DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKMI

Detailed Description

Introducing the ECM15DKMI, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections in demanding environments. With a compact form factor and a pitch of 3.96mm (.156in), this connector features two rows, each accommodating 30 positions, ideal for intricate circuitry. The female gendered connector, constructed with PBT and Phosphor Bronze, guarantees durability, while gold-plated contacts ensure optimal conductivity. Its threaded mount type and wire wrap termination method offer secure attachment, suitable for industrial applications. Operating at a voltage of 950VAC and an extensive temperature range of -65 to 125°C, the ECM15DKMI guarantees performance even in harsh conditions. Trust in this Cantilever contact type connector for efficient and long-lasting connectivity in your projects.