| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DKMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECM15DKMN |
ECM15DKMN
| Heilind Number: | SULECM15DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DKMN |
| ECAD Model: |
Specifications
Detailed Description
The ECM15DKMN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 950VAC, it ensures reliable power transmission. Featuring a female gender with two rows of 30 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee secure and durable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for industrial and commercial use, the ECM15DKMN is a dependable choice for your connectivity needs.

