ECM15DKMS

Heilind Number:SULECM15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKMS

Detailed Description

Introducing the ECM15DKMS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a female gender and two rows for versatile connectivity, it is ideal for various electronic applications. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and corrosion resistance. Utilizing a cantilever contact type and wire wrap termination method, it offers secure and durable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it provides a compact yet robust solution for PCB interconnectivity. Trust the ECM15DKMS for efficient and dependable performance in your electronic designs.