ECM15DKMT

Heilind Number:SULECM15DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKMT

Detailed Description

The ECM15DKMT connector is a high-performance solution for board-to-board and card edge connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 950VAC. With a contact pitch of 3.96mm (.156 in) and 30 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, the ECM15DKMT is suitable for use in various industrial and commercial applications. Its straight orientation and compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), make it easy to integrate into PCB layouts. Matte Tin termination plating further enhances its durability. Trust the ECM15DKMT connector for high-reliability connections in your electronic systems.