| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DKND |
ECM15DKND
| Heilind Number: | SULECM15DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DKND |
| ECAD Model: |
Specifications
Detailed Description
The ECM15DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and thirty positions, this connector ensures secure and reliable connections. It is crafted with precision, using PBT and phosphor bronze materials with gold plating for enhanced conductivity and durability. The cantilever contact type guarantees optimal signal transmission, while the clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.97 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the ECM15DKND for your critical connectivity needs.

