ECM15DKNH

Heilind Number:SULECM15DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKNH

Detailed Description

Introducing the ECM15DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact footprint and durable construction, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring two rows of 30 female contacts with a pitch of 3.96mm, it ensures reliable connectivity in tight spaces. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is built to withstand extreme conditions. Its cantilever contact type and straddle orientation provide secure and stable connections. The termination method via card extender and matte tin plating on the termination ensure easy installation and durability. With a tail length of 15.37mm, connector height of 13.97mm, and width of 9.4mm, it offers versatility in various PCB layouts. Trust the ECM15DKNH for your critical connectivity needs.