ECM15DKNN

Heilind Number:SULECM15DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKNN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKNN

Detailed Description

Introducing ECM15DKNN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with 30 positions, offering ample connectivity options. Its PBT and Phosphor Bronze construction ensures durability and reliability, while the gold-plated contacts guarantee excellent signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. The cantilever contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The termination method, through card extender, and termination plating with matte tin, ensure secure and efficient installation. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers space-saving benefits. This connector, belonging to the Board to Board PCB Connectors category, is a must-have for any electronic assembly project requiring high-quality, high-reliability connectivity.