ECM15DKNS

Heilind Number:SULECM15DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKNS

Detailed Description

The PBT & Phosphor Bronze Connector ( ECM15DKNS) offers reliable and durable connectivity for your electronic devices. With a 3A amperage rating and 950VAC voltage capacity, it ensures safe power transmission. Featuring a female gender, 2 rows, and side hole mount type, it's versatile for various applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and card extender termination method guarantee secure connections. With 30 positions and a 3.96mm pitch, it's suitable for high-density PCB layouts. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the ECM15DKNS for high-performance board-to-board and card edge connections.