ECM15DKNT

Heilind Number:SULECM15DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKNT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKNT

Detailed Description

The PBT & Phosphor Bronze .00 ( ECM15DKNT) is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector is suitable for demanding applications. Featuring two rows of 30 cantilever contacts with gold plating, it ensures low contact resistance and excellent signal integrity. The threaded mount and card extender termination method provide secure attachment to PCBs. Constructed with phosphor bronze contacts and matte tin plating, it offers durability and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a connector height of 13.97 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ECM15DKNT guarantees reliable performance.