ECM15DKRD

Heilind Number:SULECM15DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKRD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKRD

Detailed Description

Introducing the ECM15DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the most stringent power requirements. The female gender, 2 rows, and 30 positions make it versatile for various setups. Its clearance hole mount type and card extender termination method offer easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity while the cantilever contact type ensures secure connections. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size of 13.97mm in height and 9.4mm in width, the ECM15DKRD is ideal for space-constrained layouts. Trust in this connector for superior board-to-board connections in critical systems.