ECM15DKRH

Heilind Number:SULECM15DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKRH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM15DKRH, a high-performance component engineered for reliable power and signal transmission in electronic devices. With a compact design featuring two rows of 30 cantilever contacts, this connector ensures secure and efficient connectivity. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability, while the Matte Tin termination plating offers reliable soldering. Operating at a voltage of 950 VAC and an amperage of 3 A, it meets the demands of various applications. With a clearance hole mount type and card extender termination method, installation is hassle-free. The connector's straddle orientation and 3.96mm pitch make it ideal for PCB assemblies. Its robust construction, rated for an operating temperature range of -65 to 125°C, ensures performance in harsh environments. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECM15DKRH connector delivers uncompromising quality.