| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM15DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM15DKRN |
ECM15DKRN
| Heilind Number: | SULECM15DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM15DKRN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU ECM15DKRN, offers high-performance connectivity with a 3A current rating and a voltage capacity of 950VAC. Featuring two rows of 30 cantilever contacts plated with gold on phosphor bronze, it ensures reliable signal transmission. With a pitch of 3.96mm (.156 in) and a straddle orientation, it's ideal for board-to-board applications. The termination method is through card extenders, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for PCB connections. Perfect for high-reliability systems, the ECM15DKRN is a key component in electronic assemblies.

