Introducing the ECM15DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 30 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and side hole mount make for easy and efficient assembly, while the card extender termination method guarantees a stable connection. Operating at a voltage of 950VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Rated for an extended operating temperature range of -65 to 125°C, it is ideal for use in harsh environmental conditions. The ECM15DKRS is compact, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), making it perfect for space-constrained applications. Trust in the reliability and durability of this connector for your critical electronic systems.