ECM15DKRT

Heilind Number:SULECM15DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKRT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKRT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECM15DKRT, designed for high-performance board-to-board and card edge connections. With a 3A amperage rating and a voltage capacity of 950VAC, this connector ensures reliable power transmission in various applications. Featuring two rows of 30 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and card extender termination method offer secure and stable installation. With a pitch of 3.96mm and a tail length of 5.97mm, precise connectivity is achieved. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it meets industry standards for reliability. Ideal for demanding PCB applications, this connector, acronymed ECM15DKRT, sets the benchmark for quality and performance.