ECM15DKSD

Heilind Number:SULECM15DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKSD

Detailed Description

Introducing the ECM15DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in any environment. With a current rating of 3A and a voltage resistance of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With 30 positions in a dual-row configuration, it offers ample connectivity options. Its straight orientation and clearance hole mount make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The ECM15DKSD is a versatile solution for high-reliability applications in aerospace, defense, and telecommunications industries.