ECM15DKSH

Heilind Number:SULECM15DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKSH

Detailed Description

The ECM15DKSH is a high-performance PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission. The connector's cantilever contact type and thru-hole termination method guarantee secure and stable connections. Boasting a straight orientation, it is easy to install on PCBs. With 30 positions and a clearance hole mount type, it enables efficient board-to-board connections. This connector operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for various industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installations. Overall, the ECM15DKSH is a reliable and durable solution for your connectivity needs.