ECM15DKSI

Heilind Number:SULECM15DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKSI

Detailed Description

The ECM15DKSI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. Its threaded mount type and thru-hole termination method offer secure and stable installation. The connector has 30 positions arranged in 2 rows, with a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and cantilever contact type make for easy and efficient connections. Measuring just .61 inches in height and 9.4mm (.37 inches) in width, with a tail length of .19 inches (4.83mm), this connector is space-saving without compromising on performance. Its Matte Tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, telecommunications, and other hi-rel industries, the ECM15DKSI is a top choice for high-speed data transmission and power delivery on PCBs.