ECM15DKSN

Heilind Number:SULECM15DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKSN

Detailed Description

Introducing the ECM15DKSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows for enhanced versatility, this connector offers reliable contact through its cantilever design and gold-plated phosphor bronze contacts. Operating at an amperage of 3A and a voltage of 950VAC, it ensures efficient power transmission. The termination method of thru-hole soldering guarantees secure attachment to the PCB. With a pitch of 3.96mm, this connector accommodates 30 positions, ideal for complex electronic setups. Its durable construction, with a matte tin termination plating, ensures longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Compact yet robust, the ECM15DKSN is the perfect choice for demanding electronic connectivity needs.