ECM15DKSS

Heilind Number:SULECM15DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKSS

Detailed Description

Introducing the ECM15DKSS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 30 positions, this connector ensures secure and reliable connections in your circuitry. Crafted from durable PBT and featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make for easy installation. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C, it's suitable for use in harsh environments. The termination method of thru-hole soldering with matte tin plating ensures robust and lasting performance. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trusted for its quality and reliability, the ECM15DKSS is the perfect solution for your connectivity needs.