ECM15DKST

Heilind Number:SULECM15DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKST

Detailed Description

ECM15DKST features a robust design with PBT housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. This female connector offers 30 positions in a dual-row configuration, accommodating high-density PCB applications. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The Cantilever contact type and gold plating enhance signal integrity, while the termination method of Thru Hole provides secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its threaded mount type and tail length of 4.83mm facilitate easy installation. Meeting industry standards for quality and durability, the ECM15DKST is ideal for board-to-board and card edge connections in various electronic systems.