ECM15DKUD

Heilind Number:SULECM15DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DKUD

Detailed Description

Introducing the ECM15DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row design with 30 positions allows for efficient data transfer, while the right-angle orientation and thru-hole termination method offer easy installation on PCBs. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and automotive applications. Trust the ECM15DKUD for seamless and secure board-to-board connections in your projects.