ECM15DKUH

Heilind Number:SULECM15DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKUH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKUH

Detailed Description

The ECM15DKUH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and longevity in demanding applications. With a 3A amperage and 950VAC voltage rating, it is suitable for both power and data connections. The female connector with two rows and 30 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The Cantilever contact type with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures reliable solder connections. The ECM15DKUH is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.