ECM15DKUN

Heilind Number:SULECM15DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKUN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKUN

Detailed Description

Introducing the ECM15DKUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm, ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation facilitate easy and space-efficient PCB connections. The termination method of thru-hole with matte tin plating offers robust soldering compatibility. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and other hi-rel environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, the ECM15DKUN provides a perfect solution for your connectivity needs.