ECM15DKUT

Heilind Number:SULECM15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DKUT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DKUT

Detailed Description

Introducing the ECM15DKUT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 30 positions, allowing for efficient signal transmission. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it offers flexibility in PCB layouts. The contact material, phosphor bronze with gold plating, ensures reliable conductivity and durability. Rated for 3A and 950VAC, this connector is suitable for power and signal connections. Its threaded mount and through-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for applications where high reliability is crucial, such as aerospace, defense, and industrial equipment. Add the ECM15DKUT to your design for robust and dependable connectivity.