ECM15DRAH

Heilind Number:SULECM15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRAH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRAH

Detailed Description

The ECM15DRAH is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power applications. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a right-angle orientation and a clearance hole mount type, it allows for easy and secure installation on PCBs. The connector has two rows, each with 30 positions, providing ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for use in extreme environments. The matte tin termination plating further enhances its reliability. The ECM15DRAH is ideal for use in aerospace, defense, and other high-reliability applications where performance is critical.