ECM15DRAN

Heilind Number:SULECM15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRAN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRAN

Detailed Description

Introducing SKU ECM15DRAN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electrical applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a 5A amperage rating and a voltage tolerance of 950VAC, it ensures reliable power transmission. Featuring two rows with 30 positions each, it allows for multiple connections in a compact space. The Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Its right-angle orientation and 3.18mm tail length make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a connector height of 10.95mm and a width of 8.26mm, it offers a perfect fit for your PCB layout needs. Trust in the ECM15DRAN for efficient and durable board-to-board connectivity.