ECM15DREH

Heilind Number:SULECM15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DREH

Detailed Description

Introducing the ECM15DREH, a high-performance connector designed for demanding applications. This female connector features two rows of PBT and phosphor bronze contacts, ensuring reliable connectivity. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its straight orientation and 30 positions offer versatility in board-to-board PCB and card edge connections. The connector, with a compact height of 10.95mm and width of 8.26mm, is space-efficient. With matte tin termination plating, it complies with industry standards for RoHS. Trust the ECM15DREH for high-reliability performance in your electronic systems.