ECM15DREI

Heilind Number:SULECM15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DREI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DREI

Detailed Description

Introducing the ECM15DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a 5A current rating and 950VAC voltage rating, it is suitable for a wide range of power and signal transmission tasks. The connector offers 30 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for easy integration into PCB layouts. Its straight orientation and threaded mount type with eyelet termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, the ECM15DREI guarantees performance and durability in extreme conditions. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.