ECM15DREN

Heilind Number:SULECM15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DREN

Detailed Description

Introducing the ECM15DREN, a female board-to-board PCB connector designed for high-performance applications. Featuring two rows for optimal connectivity, this connector offers reliable power transmission with a current rating of 5A and a voltage capacity of 950VAC. Its durable construction includes PBT and Phosphor Bronze materials with gold plating, ensuring excellent conductivity and longevity. The termination method of eyelets guarantees secure attachment, while the straight orientation and 30 positions provide versatility in circuit board assembly. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ECM15DREN for seamless and efficient board-to-board connections in your electronic systems.