ECM15DRES

Heilind Number:SULECM15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRES
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRES

Detailed Description

The ECM15DRES connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for high-power applications. This female connector has two rows with 30 positions, offering ample connectivity options. The side hole mount type and eyelet termination method make installation easy and secure. Its gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow contact type enhances signal integrity. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. With a compact design measuring 10.95mm in height and .325 inches in width, this connector is ideal for board-to-board and card edge connections in various electronic devices. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. The ECM15DRES is a dependable solution for your PCB connectivity needs.