ECM15DRFF

Heilind Number:SULECM15DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRFF
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRFF

Detailed Description

Introducing the ECM15DRFF, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and floating bobbin mount type offer versatility in installation. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a maximum voltage of 950 VAC. The 30-position, straight orientation connector with a pitch of 3.96mm is ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various industries. With a compact size, measuring 10.95mm in height and .325in in width, and a tail length of .2in, it's space-efficient yet functional. The matte tin termination plating ensures durability and longevity. Certified for quality and performance, the ECM15DRFF is the perfect solution for your connectivity needs.