ECM15DRFH

Heilind Number:SULECM15DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRFH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DRFH

Detailed Description

Introducing the ECM15DRFH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The gold-plated contacts offer low contact resistance and high durability. This female connector, with two rows of 30 positions each, guarantees secure mating. Its clearance hole mount type and thru-hole termination method provide easy and stable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it suits diverse industrial settings. The compact design, with a connector height of 10.95mm and width of 8.26mm, facilitates space-saving integration. Trusted for its performance and quality, the ECM15DRFH is a top choice for professionals in need of reliable board-to-board connections.