ECM15DRFI

Heilind Number:SULECM15DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DRFI

Detailed Description

The ECM15DRFI is a high-performance PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for high-power applications. The connector offers 30 positions in a dual-row configuration with a pitch of 3.96mm, allowing for secure and precise connections. Its straight orientation and threaded mount type make it easy to install on a PCB. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The termination method is through-hole with matte tin plating, ensuring strong and durable solder connections. Overall, the ECM15DRFI is a top choice for board-to-board and card edge connections in critical systems.